Laserliner 1200mm Magnetic, LCD Inclinometer, User Calibrated

RS Stock No.: 163-5166Brand: LaserlinerManufacturers Part No.: 081.254A
brand-logo

Technical documents

Specifications

Level Type

Bulls Eye

Length

1200mm

Number of Vials

2

Accuracy

±1 mm/m

Magnetic

Yes

Milled Surface

Yes

Dimensions

1200 x 66 x 30mm

User Calibrated

Yes

Height

30mm

Width

66mm

Model Number p

DigiLevel Plus 120 cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Laserliner 1200mm Magnetic, LCD Inclinometer, User Calibrated

P.O.A.

Laserliner 1200mm Magnetic, LCD Inclinometer, User Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Level Type

Bulls Eye

Length

1200mm

Number of Vials

2

Accuracy

±1 mm/m

Magnetic

Yes

Milled Surface

Yes

Dimensions

1200 x 66 x 30mm

User Calibrated

Yes

Height

30mm

Width

66mm

Model Number p

DigiLevel Plus 120 cm

You may be interested in