Laserliner 082.150A Thickness Gauge, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display

RS Stock No.: 174-6536Brand: LaserlinerManufacturers Part No.: 082.150ADistrelec Article No.: 30185042
brand-logo
View all in Thickness Gauges

Technical documents

Specifications

Resolution

1 μm

Accuracy

±3 %

Display Type

LCD

Dimensions

50 x 23 x 110mm

Battery Type

AAA

Kit Contents

Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable

Height

110mm

Length

50mm

Maximum Measurement

1250µm

Width

23mm

Model Number p

082.150A

Weight

100g

Minimum Measurement

0µm

Model Number (p)

082.150A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Laserliner 082.150A Thickness Gauge, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display

P.O.A.

Laserliner 082.150A Thickness Gauge, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

1 μm

Accuracy

±3 %

Display Type

LCD

Dimensions

50 x 23 x 110mm

Battery Type

AAA

Kit Contents

Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable

Height

110mm

Length

50mm

Maximum Measurement

1250µm

Width

23mm

Model Number p

082.150A

Weight

100g

Minimum Measurement

0µm

Model Number (p)

082.150A

Country of Origin

China