Laserliner SnakeCamera G3 9mm probe Inspection Camera, 10m Probe Length, LED Illumination

RS Stock No.: 124-8660Brand: LaserlinerManufacturers Part No.: SnakeCamera G3
brand-logo
View all in Inspection Cameras

Technical documents

Specifications

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Country of Origin

China

Product details

Laserliner SnakeCamera G3

Laserliner SnakeCamera G3, indicates what is behind objects, walls or hard to reach areas even under extreme light conditions. Offers LED-lighting and transfers pictures directly to a LCD-Monitor.

Features and Benefits

• Waterproof camera head and cable
• Compatible with VideoFlex G3
• 4 high-performance LEDs
• Camera head: 9 mm
• Cable length: 10 m
• IP68 Rated

Stock information temporarily unavailable.

P.O.A.

Laserliner SnakeCamera G3 9mm probe Inspection Camera, 10m Probe Length, LED Illumination

P.O.A.

Laserliner SnakeCamera G3 9mm probe Inspection Camera, 10m Probe Length, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Country of Origin

China

Product details

Laserliner SnakeCamera G3

Laserliner SnakeCamera G3, indicates what is behind objects, walls or hard to reach areas even under extreme light conditions. Offers LED-lighting and transfers pictures directly to a LCD-Monitor.

Features and Benefits

• Waterproof camera head and cable
• Compatible with VideoFlex G3
• 4 high-performance LEDs
• Camera head: 9 mm
• Cable length: 10 m
• IP68 Rated