Technical documents
Specifications
Brand
LaserlinerProbe Length
1m
Probe Diameter
6mm
Resolution
960 x 720pixels
Field of View
210°
Illumination Type
LED
Minimum Focus Distance
2.5cm
Battery Type
Li-ion
Country of Origin
China
P.O.A.
Laserliner 092.271A 6mm probe Inspection Camera, 1m Probe Length, 960 x 720pixels Resolution, LED Illumination
1
P.O.A.
Laserliner 092.271A 6mm probe Inspection Camera, 1m Probe Length, 960 x 720pixels Resolution, LED Illumination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LaserlinerProbe Length
1m
Probe Diameter
6mm
Resolution
960 x 720pixels
Field of View
210°
Illumination Type
LED
Minimum Focus Distance
2.5cm
Battery Type
Li-ion
Country of Origin
China