Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Laserliner 092.943A 9mm probe Inspection Camera Kit, 5000mm Probe Length, 640 X 480pixels Resolution, LED Illumination

RS Stock No.: 214-9637Brand: LaserlinerManufacturers Part No.: 092.943A
brand-logo
View all in Inspection Cameras

Technical documents

Specifications

Probe Length

5000mm

Probe Diameter

9mm

Resolution

640 x 480pixels

Field of View

53°

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Laserliner 092.943A 9mm probe Inspection Camera Kit, 5000mm Probe Length, 640 X 480pixels Resolution, LED Illumination

P.O.A.

Laserliner 092.943A 9mm probe Inspection Camera Kit, 5000mm Probe Length, 640 X 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Length

5000mm

Probe Diameter

9mm

Resolution

640 x 480pixels

Field of View

53°

Illumination Type

LED

Country of Origin

China