Technical documents
Specifications
Family Name
iCE40 LP
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
UCBGA
Pin Count
49
Number of RAM Bits
64kbit
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.26 V
Width
3mm
Minimum Operating Supply Voltage
1.14 V
Product details
Field Programmable Gate Arrays, Lattice Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Family Name
iCE40 LP
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
UCBGA
Pin Count
49
Number of RAM Bits
64kbit
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.26 V
Width
3mm
Minimum Operating Supply Voltage
1.14 V
Product details
