Dual-use

Lattice Semiconductor LC4032V-75TN44C, CPLD ispMACH 4000V EEPROM 32 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP

RS Stock No.: 827-6494Brand: Lattice SemiconductorManufacturers Part No.: LC4032V-75TN44C
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ispMACH 4000V

Number of Macro Cells

32

Number of User I/Os

30

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Width

10mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Product details

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

P.O.A.

Lattice Semiconductor LC4032V-75TN44C, CPLD ispMACH 4000V EEPROM 32 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP
Select packaging type

P.O.A.

Lattice Semiconductor LC4032V-75TN44C, CPLD ispMACH 4000V EEPROM 32 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ispMACH 4000V

Number of Macro Cells

32

Number of User I/Os

30

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Width

10mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Product details

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor