Lawson Fuses 63A Rail Mount Fuse Holder for A3 Fuse, 690V ac

RS Stock No.: 216-5468Brand: Lawson FusesManufacturers Part No.: LBI63FC/FCBK
View all in Fuse Holders

Technical documents

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Rail Type

DIN 35 mm

Compatible Fuse Sizes

A3

Gauge Piece Colour

Black

Country of Origin

United Kingdom

Product details

Bolt-in Range Fuseholders

From Lawson Fuses, this range of Bolt-in British Standard fuseholders are designed to accommodate bolted tag fuse-links to BS88: Part 2. The bolt-in fuseholders are compatible with a DIN rail mounting adaptor (sold separately) for versatile mounting options.

Features and Benefits:
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lawson Fuses 63A Rail Mount Fuse Holder for A3 Fuse, 690V ac

P.O.A.

Lawson Fuses 63A Rail Mount Fuse Holder for A3 Fuse, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Rail Type

DIN 35 mm

Compatible Fuse Sizes

A3

Gauge Piece Colour

Black

Country of Origin

United Kingdom

Product details

Bolt-in Range Fuseholders

From Lawson Fuses, this range of Bolt-in British Standard fuseholders are designed to accommodate bolted tag fuse-links to BS88: Part 2. The bolt-in fuseholders are compatible with a DIN rail mounting adaptor (sold separately) for versatile mounting options.

Features and Benefits:
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified

You may be interested in