Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Leatherman Charge+ TTI Straight, Multitool Knife, 102mm Closed Length, 252g

RS Stock No.: 313-707Brand: LeathermanManufacturers Part No.: 832528
brand-logo
View all in Pocket Knives & Multi-tools

Technical documents

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Titanium

Closed Length

102mm

Blade Type

Straight

Retractable

Yes

Series

Charge+ TTI

Weight

252g

Country of Origin

United States

Product details

Charge® TTi multi-function tool

Multi-function tool with Titanium handle and SV30 stainless steel blade.
Includes self-locking blades.
Zinc-treated reversible bit drivers.
Equipped with a rope-cutting hook capable of cutting through safety belts, linoleum, leather or heavy canvas.

Supplied with

Nylon case

Stock information temporarily unavailable.

P.O.A.

Leatherman Charge+ TTI Straight, Multitool Knife, 102mm Closed Length, 252g

P.O.A.

Leatherman Charge+ TTI Straight, Multitool Knife, 102mm Closed Length, 252g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Titanium

Closed Length

102mm

Blade Type

Straight

Retractable

Yes

Series

Charge+ TTI

Weight

252g

Country of Origin

United States

Product details

Charge® TTi multi-function tool

Multi-function tool with Titanium handle and SV30 stainless steel blade.
Includes self-locking blades.
Zinc-treated reversible bit drivers.
Equipped with a rope-cutting hook capable of cutting through safety belts, linoleum, leather or heavy canvas.

Supplied with

Nylon case