Technical documents
Specifications
Brand
Led LenserTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
1600 lm
Case Material
Aluminium
Batteries
D
Hazardous Area
No
Model
X21
Range
800 m
Beam Type
Flood
Length
397 mm
Colour
Black
Head Diameter
95mm
Country of Origin
China
Product details
X21.2 (9421) Xtreme Torch
The Ledlenser X21.2 can only be described as a multi-LED light canon!
This large sized torch produces a light output of 1600 lumens and is much favoured by emergency services, search and rescue teams and subterranean activity enthusiasts. This is a torch designed to be used by serious or professional users.
Seven ultra-bright Xtreme Power LEDs inside its head provide the shatteringly bright illumination with a maxumum range in total darkness of approximately 600 metres.
The patented Advanced Focus System optics and X-Lens Technology fuse the light rays into a circular, flawless close-range flood beam or a highly concentrated searchlight. It is simple to focus from one to the other by a forward and back Speed Focus on the head of the torch.
A push switch on the barrel allows the user to adjust settings from Low Power, High Power and Defence Strobe. The X21.2 has a surprisingly long burn time of up to 100 hours on Low (250 lumens).
Seven energy efficient CREE ® Xtreme+ LED Light Chips
Advanced Focus System™ Optics
X-Lens Technology™: multiple lenses perfectly calibrated to produce an awesome single beam
Smart Light Technology™
Speed Focus™
Dynamic Switch ™
Large beam width due to larger head size – great for illuminating large areas
Robust, protective aircraft-grade aluminium housing
User-friendly modular design
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant: IPX54
Size: L 397mm x D 95mm
Max run time: up to 100 hours
Beam distance up to 600m
Weight: 1400g
Supplied with
4 x D alkaline batteries and comfortable detachable shoulder strap and hard protective case (RS 827-6485)
Please note that RS 792-4237 is not supplied with a hard protective case and is due to be discontinued.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Led LenserTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
1600 lm
Case Material
Aluminium
Batteries
D
Hazardous Area
No
Model
X21
Range
800 m
Beam Type
Flood
Length
397 mm
Colour
Black
Head Diameter
95mm
Country of Origin
China
Product details
X21.2 (9421) Xtreme Torch
The Ledlenser X21.2 can only be described as a multi-LED light canon!
This large sized torch produces a light output of 1600 lumens and is much favoured by emergency services, search and rescue teams and subterranean activity enthusiasts. This is a torch designed to be used by serious or professional users.
Seven ultra-bright Xtreme Power LEDs inside its head provide the shatteringly bright illumination with a maxumum range in total darkness of approximately 600 metres.
The patented Advanced Focus System optics and X-Lens Technology fuse the light rays into a circular, flawless close-range flood beam or a highly concentrated searchlight. It is simple to focus from one to the other by a forward and back Speed Focus on the head of the torch.
A push switch on the barrel allows the user to adjust settings from Low Power, High Power and Defence Strobe. The X21.2 has a surprisingly long burn time of up to 100 hours on Low (250 lumens).
Seven energy efficient CREE ® Xtreme+ LED Light Chips
Advanced Focus System™ Optics
X-Lens Technology™: multiple lenses perfectly calibrated to produce an awesome single beam
Smart Light Technology™
Speed Focus™
Dynamic Switch ™
Large beam width due to larger head size – great for illuminating large areas
Robust, protective aircraft-grade aluminium housing
User-friendly modular design
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant: IPX54
Size: L 397mm x D 95mm
Max run time: up to 100 hours
Beam distance up to 600m
Weight: 1400g
Supplied with
4 x D alkaline batteries and comfortable detachable shoulder strap and hard protective case (RS 827-6485)
Please note that RS 792-4237 is not supplied with a hard protective case and is due to be discontinued.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.