Ledil C10402_FLARE-C, Flare Series LED Lens, 84 + 7 ° Wide Angle Beam

RS Stock No.: 710-7533Brand: LedilManufacturers Part No.: C10402_FLARE-C
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Flare

Product Type

LED Lens

Lens Shape

Rectangle

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

84 + 7 °

Affixing Method

Glue, Screw

For Use With

Cree XR-C, Cree XR-E

Dimensions

24.5 x 24.5 x 14.55mm

Clear or Diffused

Clear

Height

14.55mm

Kit Contents

Lens

Length

24.5mm

Width

24.5mm

Product details

LEDiL FLARE Series LED Lenses

The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses’ wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

P.O.A.

Ledil C10402_FLARE-C, Flare Series LED Lens, 84 + 7 ° Wide Angle Beam

P.O.A.

Ledil C10402_FLARE-C, Flare Series LED Lens, 84 + 7 ° Wide Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Flare

Product Type

LED Lens

Lens Shape

Rectangle

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

84 + 7 °

Affixing Method

Glue, Screw

For Use With

Cree XR-C, Cree XR-E

Dimensions

24.5 x 24.5 x 14.55mm

Clear or Diffused

Clear

Height

14.55mm

Kit Contents

Lens

Length

24.5mm

Width

24.5mm

Product details

LEDiL FLARE Series LED Lenses

The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses’ wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses