Ledil C10756_CUTE-3-W, Cute Series 3-Way LED Lens, ±20 ° Wide Angle Beam

RS Stock No.: 710-7341Brand: LedilManufacturers Part No.: C10756_CUTE-3-W
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Cute

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

3

Emission Pattern

Wide Angle

Viewing Angle

±20 °

Affixing Method

Glue, Pin

For Use With

Cree MC-E, Cree MHB-A, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LEDiL C3535, LG H35C1, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Seoul Z5M1/Z5M2

Dimensions

35 (Dia.) x 15mm

Clear or Diffused

Clear

Diameter

35mm

Height

15mm

Kit Contents

Lens

Product details

LEDiL CUTE Series LED Lenses

The CUTE series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with 3 or 4 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear or diffused lens and offer a range of beam types from a spot to wide angle. CUTE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the CUTE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
CUTE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ledil C10756_CUTE-3-W, Cute Series 3-Way LED Lens, ±20 ° Wide Angle Beam

P.O.A.

Ledil C10756_CUTE-3-W, Cute Series 3-Way LED Lens, ±20 ° Wide Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ledil

Series

Cute

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

3

Emission Pattern

Wide Angle

Viewing Angle

±20 °

Affixing Method

Glue, Pin

For Use With

Cree MC-E, Cree MHB-A, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LEDiL C3535, LG H35C1, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Seoul Z5M1/Z5M2

Dimensions

35 (Dia.) x 15mm

Clear or Diffused

Clear

Diameter

35mm

Height

15mm

Kit Contents

Lens

Product details

LEDiL CUTE Series LED Lenses

The CUTE series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with 3 or 4 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear or diffused lens and offer a range of beam types from a spot to wide angle. CUTE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the CUTE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
CUTE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

You may be interested in