Ledil C11717_ANNA-40-7-M, Anna Series 7-Way LED Lens, 25 ° Medium Beam

RS Stock No.: 786-1486Brand: LedilManufacturers Part No.: C11717_ANNA-40-7-M
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Anna

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

7

Emission Pattern

Medium

Viewing Angle

25 °

Affixing Method

Glue, Pin

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

40 (Dia.) x 10.7mm

Clear or Diffused

Clear

Diameter

40mm

Height

10.7mm

Kit Contents

Lens

Product details

LEDiL ANNA Series LED Lenses

The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

Stock information temporarily unavailable.

P.O.A.

Ledil C11717_ANNA-40-7-M, Anna Series 7-Way LED Lens, 25 ° Medium Beam

P.O.A.

Ledil C11717_ANNA-40-7-M, Anna Series 7-Way LED Lens, 25 ° Medium Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Anna

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

7

Emission Pattern

Medium

Viewing Angle

25 °

Affixing Method

Glue, Pin

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

40 (Dia.) x 10.7mm

Clear or Diffused

Clear

Diameter

40mm

Height

10.7mm

Kit Contents

Lens

Product details

LEDiL ANNA Series LED Lenses

The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses