Technical documents
Specifications
Brand
LedilSeries
Mirella
Product Type
LED Reflector
For Use With
Bridgelux BXRA LS, Citizen CLL010, Citizen CLL020, Cree CXA1304, Cree CXA15, Cree MT-G2, LG COB-4W, Lumileds LUXEON CoB 1203, Lumileds LUXEON S, Nichia NSBxL066A, Nichia NSCxL036A, OSRAM Ostar Lighting+, Sharp Mini Zenigata (GW5BM), Sharp Mini Zenigata (GW6BM)
Dimensions
49.9 (Dia.) x 24mm
Diameter
49.9mm
Height
24mm
Beam Angle
9 → 20°
Country of Origin
China
Product details
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LedilSeries
Mirella
Product Type
LED Reflector
For Use With
Bridgelux BXRA LS, Citizen CLL010, Citizen CLL020, Cree CXA1304, Cree CXA15, Cree MT-G2, LG COB-4W, Lumileds LUXEON CoB 1203, Lumileds LUXEON S, Nichia NSBxL066A, Nichia NSCxL036A, OSRAM Ostar Lighting+, Sharp Mini Zenigata (GW5BM), Sharp Mini Zenigata (GW6BM)
Dimensions
49.9 (Dia.) x 24mm
Diameter
49.9mm
Height
24mm
Beam Angle
9 → 20°
Country of Origin
China
Product details
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.