Ledil C14274_SHELLY-T-6X1-WAS, Shelly Series LED Lens, Asymmetric Rectangular Beam

RS Stock No.: 889-2074Brand: LedilManufacturers Part No.: C14274_SHELLY-T-6X1-WAS
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Shelly

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

Affixing Method

Pin, Screw

For Use With

Cree XQ-E, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NF2x757A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM DURIS S5

Dimensions

119.8 x 19.6 x 7.6mm

Clear or Diffused

Clear

Height

7.6mm

Length

119.8mm

Width

19.6mm

Country of Origin

China

Product details

LEDiL SHELLY Series LED Lenses

The SHELLY series from LEDiL are a family of multi-LED lenses designed for shelf lighting. Available in a 6x1 module the SHELLY lenses can also be broken down into individual lenses if required.
There are two types of beam option within the SHELLY family. The SHELLY-N has an asymmetric square beam pattern and is designed for the overall illumination of shelves. The SHELLY-WAS has an asymmetric oval light pattern and lights the back wall of the shelf.
Made using an optical grade PMMA, the SHELLY lenses offer a high UV and temperature resistance. SHELLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

P.O.A.

Ledil C14274_SHELLY-T-6X1-WAS, Shelly Series LED Lens, Asymmetric Rectangular Beam

P.O.A.

Ledil C14274_SHELLY-T-6X1-WAS, Shelly Series LED Lens, Asymmetric Rectangular Beam

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ledil

Series

Shelly

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

Affixing Method

Pin, Screw

For Use With

Cree XQ-E, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NF2x757A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM DURIS S5

Dimensions

119.8 x 19.6 x 7.6mm

Clear or Diffused

Clear

Height

7.6mm

Length

119.8mm

Width

19.6mm

Country of Origin

China

Product details

LEDiL SHELLY Series LED Lenses

The SHELLY series from LEDiL are a family of multi-LED lenses designed for shelf lighting. Available in a 6x1 module the SHELLY lenses can also be broken down into individual lenses if required.
There are two types of beam option within the SHELLY family. The SHELLY-N has an asymmetric square beam pattern and is designed for the overall illumination of shelves. The SHELLY-WAS has an asymmetric oval light pattern and lights the back wall of the shelf.
Made using an optical grade PMMA, the SHELLY lenses offer a high UV and temperature resistance. SHELLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses