Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam

RS Stock No.: 252-5765Brand: LedilManufacturers Part No.: C18320_ADELIA-110-MDistrelec Article No.: 30380208
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 60) (ex VAT)

Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam

P.O.A.

Each (In a Box of 60) (ex VAT)

Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China