Ledil CA10444_LISA-SS, Lisa Series LED Lens, 9.5 ° Spot Beam

RS Stock No.: 710-6830Brand: LedilManufacturers Part No.: CA10444_LISA-SS
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Lisa

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Spot

Viewing Angle

9.5 °

Affixing Method

Snap In

For Use With

OSRAM Platinum Dragon

Dimensions

10.5. (Dia.) x 7mm

Clear or Diffused

Diffused

Diameter

10.5mm

Height

7mm

Kit Contents

Holder, Lens

Product details

LEDiL LISA Series LED Lenses

The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

P.O.A.

Ledil CA10444_LISA-SS, Lisa Series LED Lens, 9.5 ° Spot Beam

P.O.A.

Ledil CA10444_LISA-SS, Lisa Series LED Lens, 9.5 ° Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Lisa

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Spot

Viewing Angle

9.5 °

Affixing Method

Snap In

For Use With

OSRAM Platinum Dragon

Dimensions

10.5. (Dia.) x 7mm

Clear or Diffused

Diffused

Diameter

10.5mm

Height

7mm

Kit Contents

Holder, Lens

Product details

LEDiL LISA Series LED Lenses

The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses