Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ledil CA11265_HEIDI-M, Heidi Series LED Lens, 25 → 29 ° Medium Angle Beam

RS Stock No.: 710-7331Brand: LedilManufacturers Part No.: CA11265_HEIDI-M
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Heidi

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

25 → 29 °

Affixing Method

Pin, Tape

For Use With

Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-G, Cree XT-E, Lumileds LUXEON T, Lumileds LUXEON TX, NCSxx19B, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B/C, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Philips DS G3, Philips Fortimo FastFlex LED board, Seoul Z5, Sharp Double Dome

Dimensions

21.6 (Dia.) x 11.7mm

Clear or Diffused

Clear

Diameter

21.6mm

Height

11.7mm

Kit Contents

Lens, Mount

Product details

LEDiL HEIDI Series LED Lenses

The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

You may be interested in
Ledil CA11265_Heidi-M-OSL LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)
Ledil CA11265_Heidi-M-RE LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ledil CA11265_HEIDI-M, Heidi Series LED Lens, 25 → 29 ° Medium Angle Beam

P.O.A.

Ledil CA11265_HEIDI-M, Heidi Series LED Lens, 25 → 29 ° Medium Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledil CA11265_Heidi-M-OSL LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)
Ledil CA11265_Heidi-M-RE LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Ledil

Series

Heidi

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

25 → 29 °

Affixing Method

Pin, Tape

For Use With

Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-G, Cree XT-E, Lumileds LUXEON T, Lumileds LUXEON TX, NCSxx19B, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B/C, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Philips DS G3, Philips Fortimo FastFlex LED board, Seoul Z5, Sharp Double Dome

Dimensions

21.6 (Dia.) x 11.7mm

Clear or Diffused

Clear

Diameter

21.6mm

Height

11.7mm

Kit Contents

Lens, Mount

Product details

LEDiL HEIDI Series LED Lenses

The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

You may be interested in
Ledil CA11265_Heidi-M-OSL LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)
Ledil CA11265_Heidi-M-RE LED Lens, Medium Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)