Ledil CA13493_STRADA-T-DN, Strada-T Series LED Lens, Asymmetric Rectangular Beam

RS Stock No.: 170-9668Brand: LedilManufacturers Part No.: CA13493_STRADA-T-DN
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Strada-T

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

Affixing Method

Pin, Screw, Tape

For Use With

Cree XP-G2, Cree XT-E, Philips Fortimo FastFlex LED board

Dimensions

19.6 x 15.5 x 9.2mm

Clear or Diffused

Clear

Height

9.2mm

Length

19.6mm

Width

15.5mm

Country of Origin

China

Product details

LEDiL STRADA-T Series LED Lenses

Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.

Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Stock information temporarily unavailable.

P.O.A.

Ledil CA13493_STRADA-T-DN, Strada-T Series LED Lens, Asymmetric Rectangular Beam

P.O.A.

Ledil CA13493_STRADA-T-DN, Strada-T Series LED Lens, Asymmetric Rectangular Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Strada-T

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

Affixing Method

Pin, Screw, Tape

For Use With

Cree XP-G2, Cree XT-E, Philips Fortimo FastFlex LED board

Dimensions

19.6 x 15.5 x 9.2mm

Clear or Diffused

Clear

Height

9.2mm

Length

19.6mm

Width

15.5mm

Country of Origin

China

Product details

LEDiL STRADA-T Series LED Lenses

Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.

Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.