Ledil CA13726_VERONICA-SQ-O, Veronica Series LED Lens, Square Beam

RS Stock No.: 892-2832Brand: LedilManufacturers Part No.: CA13726_VERONICA-SQ-ODistrelec Article No.: 30171373
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Veronica

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E2, Cree XP-G2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC, Samsung LH351Z

Dimensions

22.5 x 22.5 x 12.2mm

Height

12.2mm

Kit Contents

Lens

Length

22.5mm

Width

22.5mm

Country of Origin

China

Product details

LEDiL VERONICA Series LED Lenses

The VERONICA series from LEDil, are a family of round LED lenses with a square or round base. They are TIR lenses for installations with potting resin. VERONICA lenses act as an optical element, structural holder and sealing surface. Designed for indoor and outdoor applications the VERONICA lenses can be used for IP ratings of up to IPx8.
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ledil CA13726_VERONICA-SQ-O, Veronica Series LED Lens, Square Beam

P.O.A.

Ledil CA13726_VERONICA-SQ-O, Veronica Series LED Lens, Square Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ledil

Series

Veronica

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Square

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E2, Cree XP-G2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC, Samsung LH351Z

Dimensions

22.5 x 22.5 x 12.2mm

Height

12.2mm

Kit Contents

Lens

Length

22.5mm

Width

22.5mm

Country of Origin

China

Product details

LEDiL VERONICA Series LED Lenses

The VERONICA series from LEDil, are a family of round LED lenses with a square or round base. They are TIR lenses for installations with potting resin. VERONICA lenses act as an optical element, structural holder and sealing surface. Designed for indoor and outdoor applications the VERONICA lenses can be used for IP ratings of up to IPx8.
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in