Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ledil CA13897_STRADA-SQ-FS, Strada-SQ Series LED Lens, Asymmetric Square Beam

RS Stock No.: 889-1992Brand: LedilManufacturers Part No.: CA13897_STRADA-SQ-FS
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Strada-SQ

Product Type

LED Lens

Emission Pattern

Square

Viewing Angle

Asymmetric

Affixing Method

Pin, Tape

For Use With

Cree MHB-A, Cree MK-R, Cree XHP50, Cree XHP70, Cree XM-L, Cree XP-L, Cree XT-E, Lumileds LUXEON M, Lumileds LUXEON MZ

Dimensions

25 x 25 x 12.6mm

Clear or Diffused

Clear

Height

12.6mm

Length

25mm

Width

25mm

Country of Origin

China

Product details

LEDiL STRADA-SQ Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Stock information temporarily unavailable.

P.O.A.

Ledil CA13897_STRADA-SQ-FS, Strada-SQ Series LED Lens, Asymmetric Square Beam

P.O.A.

Ledil CA13897_STRADA-SQ-FS, Strada-SQ Series LED Lens, Asymmetric Square Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Strada-SQ

Product Type

LED Lens

Emission Pattern

Square

Viewing Angle

Asymmetric

Affixing Method

Pin, Tape

For Use With

Cree MHB-A, Cree MK-R, Cree XHP50, Cree XHP70, Cree XM-L, Cree XP-L, Cree XT-E, Lumileds LUXEON M, Lumileds LUXEON MZ

Dimensions

25 x 25 x 12.6mm

Clear or Diffused

Clear

Height

12.6mm

Length

25mm

Width

25mm

Country of Origin

China

Product details

LEDiL STRADA-SQ Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.