Technical documents
Specifications
Brand
LedilSeries
Leila
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle
Viewing Angle
18 → 26 °
Affixing Method
Adhesive Tape
For Use With
Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Seoul Z5
Dimensions
21.6 (Dia.) x 14.7mm
Clear or Diffused
Clear
Diameter
21.6mm
Height
14.7mm
Kit Contents
Holder, Lens
Country of Origin
Finland
Product details
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LedilSeries
Leila
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle
Viewing Angle
18 → 26 °
Affixing Method
Adhesive Tape
For Use With
Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Seoul Z5
Dimensions
21.6 (Dia.) x 14.7mm
Clear or Diffused
Clear
Diameter
21.6mm
Height
14.7mm
Kit Contents
Holder, Lens
Country of Origin
Finland
Product details
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.