Ledil FA11210_TINA-M, Tina Series LED Lens, Medium Angle Beam

RS Stock No.: 168-6773Brand: LedilManufacturers Part No.: FA11210_TINA-M
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Tina

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

28 → 31 °

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES

Dimensions

16.1 (Dia.) x 9.4mm

Clear or Diffused

Clear

Diameter

16.1mm

Height

9.4mm

Kit Contents

Holder, Lens

PRICED TO CLEAR

Yes

Country of Origin

Finland

Product details

LEDiL TINA Series LED Lenses

The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

P.O.A.

Ledil FA11210_TINA-M, Tina Series LED Lens, Medium Angle Beam

P.O.A.

Ledil FA11210_TINA-M, Tina Series LED Lens, Medium Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Tina

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

28 → 31 °

Affixing Method

Pin, Tape

For Use With

Cree XB-H, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES

Dimensions

16.1 (Dia.) x 9.4mm

Clear or Diffused

Clear

Diameter

16.1mm

Height

9.4mm

Kit Contents

Holder, Lens

PRICED TO CLEAR

Yes

Country of Origin

Finland

Product details

LEDiL TINA Series LED Lenses

The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses