Technical documents
Specifications
Brand
LedilSeries
Tina3
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
9 → 23 °
Dimensions
16.1 (Dia.) x 11.4mm
Diameter
16.1mm
Height
11.4mm
Kit Contents
Holder, Lens
Country of Origin
China
Product details
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LedilSeries
Tina3
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
9 → 23 °
Dimensions
16.1 (Dia.) x 11.4mm
Diameter
16.1mm
Height
11.4mm
Kit Contents
Holder, Lens
Country of Origin
China
Product details
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.