Ledil FN13323_STELLA-A, Stella Series LED Lens, Asymmetric Round Beam

RS Stock No.: 889-2450Brand: LedilManufacturers Part No.: FN13323_STELLA-A
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Stella

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

Asymmetric

Affixing Method

Screw

For Use With

Cree CXA/B 1816, Cree CXA/B 1820, Cree CXA/B 1850, Cree CXA15, Cree CXA25, Cree CXB15, Cree CXB25, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1203, Lumileds LUXEON CoB 1208, OSRAM SOLERIQ P13, OSRAM SOLERIQ P9, OSRAM SOLERIQ S13, OSRAM SOLERIQ S19

Dimensions

90 (Dia.) x 22mm

Clear or Diffused

Clear

Diameter

90mm

Height

22mm

Product details

LEDiL STELLA Series LED Lenses

The STELLA series from LEDiL are a family of LED lenses designed for street, walkway and area lighting. These self-sealing LED lenses are designed to be used with COB LEDs.
Made using an optical grade silicone, the STELLA lenses offer a high UV and temperature resistance. STELLA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

STELLA beam options:
STELLA A - Type II/III for street lighting
STELLA-HB - warehouse and outdoor for COB LES up to 50 mm
STELLA-T4 - Type IV for street lighting
STELLA-FRESNEL - narrow spot for COB LES 22 mm or less

LEDiL Speciality LED Lenses

Stock information temporarily unavailable.

P.O.A.

Ledil FN13323_STELLA-A, Stella Series LED Lens, Asymmetric Round Beam

P.O.A.

Ledil FN13323_STELLA-A, Stella Series LED Lens, Asymmetric Round Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ledil

Series

Stella

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

Asymmetric

Affixing Method

Screw

For Use With

Cree CXA/B 1816, Cree CXA/B 1820, Cree CXA/B 1850, Cree CXA15, Cree CXA25, Cree CXB15, Cree CXB25, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1203, Lumileds LUXEON CoB 1208, OSRAM SOLERIQ P13, OSRAM SOLERIQ P9, OSRAM SOLERIQ S13, OSRAM SOLERIQ S19

Dimensions

90 (Dia.) x 22mm

Clear or Diffused

Clear

Diameter

90mm

Height

22mm

Product details

LEDiL STELLA Series LED Lenses

The STELLA series from LEDiL are a family of LED lenses designed for street, walkway and area lighting. These self-sealing LED lenses are designed to be used with COB LEDs.
Made using an optical grade silicone, the STELLA lenses offer a high UV and temperature resistance. STELLA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

STELLA beam options:
STELLA A - Type II/III for street lighting
STELLA-HB - warehouse and outdoor for COB LES up to 50 mm
STELLA-T4 - Type IV for street lighting
STELLA-FRESNEL - narrow spot for COB LES 22 mm or less

LEDiL Speciality LED Lenses