Technical documents
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
15 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round
Stock information temporarily unavailable.
P.O.A.
Ledil FP16558_LISA3-RS-PIN, Lisa Series LED Optic & Holder Kit, 15 ° Spot Beam
1
P.O.A.
Ledil FP16558_LISA3-RS-PIN, Lisa Series LED Optic & Holder Kit, 15 ° Spot Beam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
15 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round