Technical documents
Specifications
Brand
LEDLENSERTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Model
500682
Head Diameter
20mm
Colour
Yellow
Weight with Batteries
65g
Weight (with Batteries)
65g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDLENSER LED Torch Yellow
1
P.O.A.
LEDLENSER LED Torch Yellow
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDLENSERTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Model
500682
Head Diameter
20mm
Colour
Yellow
Weight with Batteries
65g
Weight (with Batteries)
65g
Country of Origin
China