LEDLENSER ATEX LED Pen Torch Yellow 50 lm, 140 mm

RS Stock No.: 175-2420Brand: LEDLENSERManufacturers Part No.: EX4 ATEXDistrelec Article No.: 30126637
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Batteries

2x AAA

Case Material

Polycarbonate

Hazardous Area Certification

ATEX

Zone

Zone 0/20

Hazardous Area

Yes

Model

EX4

Range

35 m

Beam Type

Flood, Spot

Length

140 mm

Colour

Yellow

Weight with Batteries

65g

Country of Origin

China

You may be interested in
LEDLENSER LED Torch Yellow
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

LEDLENSER ATEX LED Pen Torch Yellow 50 lm, 140 mm

P.O.A.

LEDLENSER ATEX LED Pen Torch Yellow 50 lm, 140 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LEDLENSER LED Torch Yellow
P.O.A.Each (ex VAT)

Technical documents

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Batteries

2x AAA

Case Material

Polycarbonate

Hazardous Area Certification

ATEX

Zone

Zone 0/20

Hazardous Area

Yes

Model

EX4

Range

35 m

Beam Type

Flood, Spot

Length

140 mm

Colour

Yellow

Weight with Batteries

65g

Country of Origin

China

You may be interested in
LEDLENSER LED Torch Yellow
P.O.A.Each (ex VAT)