LEDLENSER ATEX LED Torch Yellow 200 lm, 161 mm

RS Stock No.: 175-2421Brand: LEDLENSERManufacturers Part No.: EX7 ATEX
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 lm

Case Material

Polycarbonate

Batteries

3x AA

Hazardous Area Certification

ATEX

Zone

Zone 0/20

Hazardous Area

Yes

Model

EX7

Range

120 m

Beam Type

Flood, Spot

Length

161 mm

Colour

Yellow

Weight with Batteries

232g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDLENSER ATEX LED Torch Yellow 200 lm, 161 mm

P.O.A.

LEDLENSER ATEX LED Torch Yellow 200 lm, 161 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 lm

Case Material

Polycarbonate

Batteries

3x AA

Hazardous Area Certification

ATEX

Zone

Zone 0/20

Hazardous Area

Yes

Model

EX7

Range

120 m

Beam Type

Flood, Spot

Length

161 mm

Colour

Yellow

Weight with Batteries

232g

Country of Origin

China

You may be interested in