Hazardous Product
LEDLENSER LED H15R WORK Head Torch 2500 lm, 250 m Range
RS Stock No.: 204-3303Brand: LEDLENSERManufacturers Part No.: H15R WORKDistrelec Article No.: 30238231

Technical documents
Specifications
Brand
LEDLENSERRechargeable
Yes
Model Number
H15R WORK
Lamp Type
LED
Luminosity
2500 lm
Batteries
2 x Li-Ion 3.7 V 4800 mAh
Range
250 m
Distrelec Product Id
30238231
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDLENSER LED H15R WORK Head Torch 2500 lm, 250 m Range
1
P.O.A.
LEDLENSER LED H15R WORK Head Torch 2500 lm, 250 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDLENSERRechargeable
Yes
Model Number
H15R WORK
Lamp Type
LED
Luminosity
2500 lm
Batteries
2 x Li-Ion 3.7 V 4800 mAh
Range
250 m
Distrelec Product Id
30238231
Country of Origin
China