Hazardous Product
LEDLENSER LED Head Torch 500 lm, 200 m Range
RS Stock No.: 204-3290Brand: LEDLENSERManufacturers Part No.: H5R COREDistrelec Article No.: 30396696

Technical documents
Specifications
Brand
LEDLENSERModel Number
H5R CORE
Rechargeable
Yes
Lamp Type
LED
Luminosity
500 lm
Batteries
Li-Polymer 3.7 V 1800 mAh
Range
200 m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDLENSER LED Head Torch 500 lm, 200 m Range
1
P.O.A.
LEDLENSER LED Head Torch 500 lm, 200 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDLENSERModel Number
H5R CORE
Rechargeable
Yes
Lamp Type
LED
Luminosity
500 lm
Batteries
Li-Polymer 3.7 V 1800 mAh
Range
200 m
Country of Origin
China