Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEDLENSER LED Head Torch 600 lm, 150 m Range

RS Stock No.: 173-2208Brand: LEDLENSERManufacturers Part No.: iH8RDistrelec Article No.: 30126675
brand-logo
View all in Head Torches

Technical documents

Specifications

Model Number

iH8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

Li-Ion

Range

150 m

Beam Type

Spot

Weight with Batteries

158g

Weight (with Batteries)

158g

Colour

Black, Green

Head Diameter

36mm

Distrelec Product Id

30126675

Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Head Torch 600 lm, 150 m Range

P.O.A.

LEDLENSER LED Head Torch 600 lm, 150 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

iH8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

Li-Ion

Range

150 m

Beam Type

Spot

Weight with Batteries

158g

Weight (with Batteries)

158g

Colour

Black, Green

Head Diameter

36mm

Distrelec Product Id

30126675