Hazardous Product

LEDLENSER Signature LED Torch Black - Rechargeable 4500 lm

RS Stock No.: 222-8175Brand: LEDLENSERManufacturers Part No.: P18R SIGNATUREDistrelec Article No.: 30399591
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

4500 lm

Batteries

1 x Li-Ion

IP Rating

IP54

Model

P18R

Range

720m, 420m, 260m, 50m

Beam Type

Boost, Flashing, High, Low

Colour

Black

Weight with Batteries

637g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDLENSER Signature LED Torch Black - Rechargeable 4500 lm

P.O.A.

LEDLENSER Signature LED Torch Black - Rechargeable 4500 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

4500 lm

Batteries

1 x Li-Ion

IP Rating

IP54

Model

P18R

Range

720m, 420m, 260m, 50m

Beam Type

Boost, Flashing, High, Low

Colour

Black

Weight with Batteries

637g

Country of Origin

China