Hazardous Product

LEDLENSER LED Torch - Rechargeable 170 lm

RS Stock No.: 204-3296Brand: LEDLENSERManufacturers Part No.: P4R WORKDistrelec Article No.: 30238223
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

170 lm

Batteries

2 x 10440

Model

P4R

Distrelec Product Id

30238223

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Torch - Rechargeable 170 lm

P.O.A.

LEDLENSER LED Torch - Rechargeable 170 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

170 lm

Batteries

2 x 10440

Model

P4R

Distrelec Product Id

30238223

Country of Origin

China