Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

LEDLENSER LED Torch - Rechargeable 1200 lm

RS Stock No.: 204-3299Brand: LEDLENSERManufacturers Part No.: P7R WORKDistrelec Article No.: 30238226
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1200 lm

Batteries

1 x Li-ion 21700

Model

P7R

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Torch - Rechargeable 1200 lm

P.O.A.

LEDLENSER LED Torch - Rechargeable 1200 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1200 lm

Batteries

1 x Li-ion 21700

Model

P7R

Country of Origin

China