Hazardous Product

LEDLENSER LED Inspection Lamp, Handheld, 600 lm

RS Stock No.: 267-6029Brand: LEDLENSERManufacturers Part No.: W5R
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Handheld

Luminosity

600 lm

Rechargeable

Yes

Wattage

4 W

Arm Length

153mm

Mains Plug Type

USB

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Inspection Lamp, Handheld, 600 lm

P.O.A.

LEDLENSER LED Inspection Lamp, Handheld, 600 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Handheld

Luminosity

600 lm

Rechargeable

Yes

Wattage

4 W

Arm Length

153mm

Mains Plug Type

USB

Country of Origin

China

You may be interested in