Ledtech2.1 V Green LED 5mm Through Hole, L02R5000H1D1
Technical documents
Specifications
Brand
LedtechLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
44 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
567 nm
Dimensions
5 x 8.7mm
Lens Colour
Green
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible
Visible Light LEDs, Ledtech
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
LedtechLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
44 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
567 nm
Dimensions
5 x 8.7mm
Lens Colour
Green
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible