Ledtech Yellow LED 5mm Through Hole, L03R4700H1
Technical documents
Specifications
Brand
LedtechLED Colours
Yellow
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
5mm
Lens Colour
Yellow
Country of Origin
China
Product details
Ledtech LxxR4700H Series LEDs
The LxxR4700H series, from Ledtech, are 4.7mm round LED lamps. These through-hole LEDs are low profile type. The LxxR4700H LEDs have low current requirements with a high light output. They are reliable and rugged lamps which are IC compatible.
Visible Light LEDs, Ledtech
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
LedtechLED Colours
Yellow
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
Dimensions
5mm
Lens Colour
Yellow
Country of Origin
China
Product details
Ledtech LxxR4700H Series LEDs
The LxxR4700H series, from Ledtech, are 4.7mm round LED lamps. These through-hole LEDs are low profile type. The LxxR4700H LEDs have low current requirements with a high light output. They are reliable and rugged lamps which are IC compatible.