Ledtech1.7 V Red LED 3mm Through Hole, L07R3000G1EP4

RS Stock No.: 228-5001Brand: LedtechManufacturers Part No.: L07R3000G1EP4
View all in LEDs

Technical documents

Specifications

Brand

Ledtech

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

460 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

3 x 5.1mm

Lens Colour

Red

Country of Origin

China

Product details

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

You may be interested in
Ledtech2.5 V Red LED 3mm Through Hole, LURR3000G1EP4
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ledtech1.7 V Red LED 3mm Through Hole, L07R3000G1EP4

P.O.A.

Ledtech1.7 V Red LED 3mm Through Hole, L07R3000G1EP4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Ledtech2.5 V Red LED 3mm Through Hole, LURR3000G1EP4
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Ledtech

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

460 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

3 x 5.1mm

Lens Colour

Red

Country of Origin

China

Product details

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

You may be interested in
Ledtech2.5 V Red LED 3mm Through Hole, LURR3000G1EP4
P.O.A.Each (In a Pack of 5) (ex VAT)