LEDVANCE 31 W LED Ceiling Light, 240 V Damp Proof Compact, 1 Lamp, 1.6 m Long, IP66

RS Stock No.: 188-4151Brand: LEDVANCEManufacturers Part No.: 4058075062146
brand-logo
View all in Batten Lights

Technical documents

Specifications

Type

Damp Proof Compact

Length

1.6 m

Width

86 mm

Depth

68 mm

Wattage

31 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50000h

Colour Reference

840

Voltage Rating

240 V

IP Rating

IP66

Series

DAMP PROOF COMPACT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE 31 W LED Ceiling Light, 240 V Damp Proof Compact, 1 Lamp, 1.6 m Long, IP66

P.O.A.

LEDVANCE 31 W LED Ceiling Light, 240 V Damp Proof Compact, 1 Lamp, 1.6 m Long, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Damp Proof Compact

Length

1.6 m

Width

86 mm

Depth

68 mm

Wattage

31 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50000h

Colour Reference

840

Voltage Rating

240 V

IP Rating

IP66

Series

DAMP PROOF COMPACT

Country of Origin

China