LEDVANCE LED Downlight, 100 → 277 V, 145 x 82 mm, 13 W

RS Stock No.: 195-0202Brand: LEDVANCEManufacturers Part No.: 4058075104068
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

100 → 277 V

Depth

82 mm

Dimensions

145 x 82 mm

Diameter

145mm

Wattage

13 W

Colour Temperature

5700K

Cut-out Size

130mm

Model

Ledvance Downlight

Dimmable

No

Finish

White

Current Rating

40 (Inrush) A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Downlight, 100 → 277 V, 145 x 82 mm, 13 W

P.O.A.

LEDVANCE LED Downlight, 100 → 277 V, 145 x 82 mm, 13 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

100 → 277 V

Depth

82 mm

Dimensions

145 x 82 mm

Diameter

145mm

Wattage

13 W

Colour Temperature

5700K

Cut-out Size

130mm

Model

Ledvance Downlight

Dimmable

No

Finish

White

Current Rating

40 (Inrush) A

Country of Origin

China

You may be interested in