LEDVANCE 14 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 1.17 m Long, IK03, IP20
RS Stock No.: 179-8537Brand: LEDVANCEManufacturers Part No.: 4058075106154Distrelec Article No.: 30141116

Technical documents
Specifications
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
1.17 m
Width
28 mm
Depth
36 mm
Wattage
14 W
Number of Lamps
1
Colour Tone
Warm White
Lamp Type
LED
Colour Temperature
3000K
Life Hours
50000h
Colour Reference
830
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDVANCE 14 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 1.17 m Long, IK03, IP20
1
P.O.A.
LEDVANCE 14 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 1.17 m Long, IK03, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
1.17 m
Width
28 mm
Depth
36 mm
Wattage
14 W
Number of Lamps
1
Colour Tone
Warm White
Lamp Type
LED
Colour Temperature
3000K
Life Hours
50000h
Colour Reference
830
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Country of Origin
China