LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W

RS Stock No.: 285-9685Brand: LEDVANCEManufacturers Part No.: 4058075112582
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

4.3 W

Colour Temperature

4000K

Light Colour

Cool White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W

P.O.A.

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

4.3 W

Colour Temperature

4000K

Light Colour

Cool White

Country of Origin

China