LEDVANCE Spotlight, 240 V, 8 W

RS Stock No.: 186-4783Brand: LEDVANCEManufacturers Part No.: 4058075127043
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Type

Spotlight

Voltage Rating

240 V

Depth

51 mm

Diameter

81mm

Wattage

8 W

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Dimmable

Yes

Series

SPOT DIM

Finish

White

Current Rating

170 mA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE Spotlight, 240 V, 8 W

P.O.A.

LEDVANCE Spotlight, 240 V, 8 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Spotlight

Voltage Rating

240 V

Depth

51 mm

Diameter

81mm

Wattage

8 W

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Dimmable

Yes

Series

SPOT DIM

Finish

White

Current Rating

170 mA

Country of Origin

China

You may be interested in