LEDVANCE Round LED Anti-Pullout Bulkhead Light, 15.2 W, 240 V ac, IP65

RS Stock No.: 206-8817Brand: LEDVANCEManufacturers Part No.: 4058075375345
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

15.2 W

Voltage Rating

240 V ac

Lamp Type

LED

Motion Switching

No

Diffuser Type

Polycarbonate (PC)

Diffuser Colour

White

IP Rating

IP65

Case Material

Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE Round LED Anti-Pullout Bulkhead Light, 15.2 W, 240 V ac, IP65

P.O.A.

LEDVANCE Round LED Anti-Pullout Bulkhead Light, 15.2 W, 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

15.2 W

Voltage Rating

240 V ac

Lamp Type

LED

Motion Switching

No

Diffuser Type

Polycarbonate (PC)

Diffuser Colour

White

IP Rating

IP65

Case Material

Polycarbonate

Country of Origin

China