Technical documents
Specifications
Brand
LEDVANCEWattage
200 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
2000W
Luminosity
25000 lm
Solar Panel
No
Series
FL PFM
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDVANCE FL PFM Floodlight, 200 W, 25000 lm, IP65, 100 → 277 Vac
1
P.O.A.
LEDVANCE FL PFM Floodlight, 200 W, 25000 lm, IP65, 100 → 277 Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDVANCEWattage
200 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
2000W
Luminosity
25000 lm
Solar Panel
No
Series
FL PFM
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Country of Origin
China