LEDVANCE 30 W LED Panel Light, Warm White, L 1.2 m W 300 mm

RS Stock No.: 206-8863Brand: LEDVANCEManufacturers Part No.: 4058075440098
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Lamp Type

LED

Length

1.2 m

Width

300 mm

Luminosity

3450 lm

Depth

9 mm

Colour Tone

Warm White

Colour Temperature

3000K

Wattage

30 W

Voltage Rating

220 → 240 V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE 30 W LED Panel Light, Warm White, L 1.2 m W 300 mm

P.O.A.

LEDVANCE 30 W LED Panel Light, Warm White, L 1.2 m W 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Length

1.2 m

Width

300 mm

Luminosity

3450 lm

Depth

9 mm

Colour Tone

Warm White

Colour Temperature

3000K

Wattage

30 W

Voltage Rating

220 → 240 V ac

Country of Origin

China