Technical documents
Specifications
Brand
LEDVANCEWattage
50 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
400W
Luminosity
6000 lm
Solar Panel
No
Series
FL PFM
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDVANCE FL PFM Floodlight, 50 W, 6000 lm, IP65, 100 → 277 Vac
1
P.O.A.
LEDVANCE FL PFM Floodlight, 50 W, 6000 lm, IP65, 100 → 277 Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDVANCEWattage
50 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
400W
Luminosity
6000 lm
Solar Panel
No
Series
FL PFM
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China