Technical documents
Specifications
Brand
LEDVANCEBatten Type
Single
Length
1.2 m
Width
82 mm
Wattage
32 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
220 → 240 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LEDVANCE 32 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.2 m Long
1
P.O.A.
LEDVANCE 32 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.2 m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEDVANCEBatten Type
Single
Length
1.2 m
Width
82 mm
Wattage
32 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
220 → 240 V
Country of Origin
China