LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, , Lamp Supplied, IP66

RS Stock No.: 240-7133Brand: LEDVANCEManufacturers Part No.: 4058075552432
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, , Lamp Supplied, IP66

P.O.A.

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, , Lamp Supplied, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China